Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip
1
Maximum Voltage Gain
0dB
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
2.3 x 17.9 x 7.5mm
Height
2.3mm
Width
7.5mm
Length
17.9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Детайли за продукта
Isolated Amplifiers, Texas Instruments
High-Voltage Breakdown
High-Precision
Analogue Isolators
€ 24,18
€ 24,18 Всеки (ex VAT)
Стандарт
1
€ 24,18
€ 24,18 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 24,18 |
5 - 9 | € 22,98 |
10 - 24 | € 21,38 |
25+ | € 20,84 |
Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip
1
Maximum Voltage Gain
0dB
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
2.3 x 17.9 x 7.5mm
Height
2.3mm
Width
7.5mm
Length
17.9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Детайли за продукта
Isolated Amplifiers, Texas Instruments
High-Voltage Breakdown
High-Precision