ISO122P Texas Instruments, Isolation Amplifier, 8-Pin PDIP

Номер на артикул на RS: 263-497Марка: Texas Instruments№ по каталога на производителя: ISO122P
brand-logo

Технически документи

Спецификации

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Number of Channels per Chip

1

Maximum Voltage Gain

0dB

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

3.94 x 20.01 x 6.61mm

Height

3.94mm

Width

6.61mm

Length

20.01mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Детайли за продукта

Isolated Amplifiers, Texas Instruments

High-Voltage Breakdown
High-Precision

Analogue Isolators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ISO122P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
Изберете тип опаковка

P.O.A.

ISO122P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Number of Channels per Chip

1

Maximum Voltage Gain

0dB

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

3.94 x 20.01 x 6.61mm

Height

3.94mm

Width

6.61mm

Length

20.01mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Детайли за продукта

Isolated Amplifiers, Texas Instruments

High-Voltage Breakdown
High-Precision

Analogue Isolators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от