Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip
1
Maximum Voltage Gain
0dB
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
3.94 x 20.01 x 6.61mm
Height
3.94mm
Width
6.61mm
Length
20.01mm
Maximum Operating Temperature
+85 °C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-25 °C
Детайли за продукта
Isolated Amplifiers, Texas Instruments
High-Voltage Breakdown
High-Precision
Analogue Isolators
€ 30,00
€ 30,00 Всеки (ex VAT)
Стандарт
1
€ 30,00
€ 30,00 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 30,00 |
5 - 19 | € 28,83 |
20 - 49 | € 27,67 |
50 - 99 | € 26,46 |
100+ | € 25,12 |
Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip
1
Maximum Voltage Gain
0dB
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
3.94 x 20.01 x 6.61mm
Height
3.94mm
Width
6.61mm
Length
20.01mm
Maximum Operating Temperature
+85 °C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-25 °C
Детайли за продукта
Isolated Amplifiers, Texas Instruments
High-Voltage Breakdown
High-Precision