Texas Instruments ISO1050DUBR, CAN Transceiver 1Mbps, 8-Pin SOIC

Номер на артикул на RS: 218-4494Марка: Texas Instruments№ по каталога на производителя: ISO1050DUBR
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

1Mbps

Number of Transceivers

1

Maximum Supply Current

73 mA

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,54

€ 2,77 Each (In a Pack of 2) (ex VAT)

Texas Instruments ISO1050DUBR, CAN Transceiver 1Mbps, 8-Pin SOIC
Изберете тип опаковка

€ 5,54

€ 2,77 Each (In a Pack of 2) (ex VAT)

Texas Instruments ISO1050DUBR, CAN Transceiver 1Mbps, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 2,77€ 5,54
10 - 18€ 2,49€ 4,98
20 - 98€ 2,443€ 4,89
100 - 198€ 1,934€ 3,87
200+€ 1,899€ 3,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Data Rate

1Mbps

Number of Transceivers

1

Maximum Supply Current

73 mA

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more