Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Package Type
VSSOP
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.7 36 V
Pin Count
8
Typical Dual Supply Voltage
±1.35 ±18V
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage
150µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum CMRR
80dB
Typical Gain Bandwidth Product
1MHz
Maximum Supply Current
200 μA
Length
3.1mm
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm
Детайли за продукта
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
€ 12,86
€ 2,573 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 12,86
€ 2,573 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 5 - 20 | € 2,573 | € 12,86 |
| 25 - 45 | € 2,44 | € 12,20 |
| 50 - 120 | € 2,199 | € 11,00 |
| 125 - 245 | € 1,979 | € 9,90 |
| 250+ | € 1,881 | € 9,40 |
Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Package Type
VSSOP
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.7 36 V
Pin Count
8
Typical Dual Supply Voltage
±1.35 ±18V
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage
150µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum CMRR
80dB
Typical Gain Bandwidth Product
1MHz
Maximum Supply Current
200 μA
Length
3.1mm
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm
Детайли за продукта
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.


