INA332AIDGKR Texas Instruments, Instrumentation Amplifier, 8mV Offset 2MHz, 2.5V to 5.5V V, 8-Pin VSSOP
Номер на артикул на RS: 208-8514Марка: Texas Instruments№ по каталога на производителя: INA332AIDGKR

Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Single
Package Type
VSSOP
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.5V to 5.5V V
Pin Count
8
Maximum Input Offset Voltage
8mV
Typical Gain Bandwidth Product
2MHz
€ 2 018,77
€ 0,808 Each (On a Reel of 2500) (ex VAT)
INA332AIDGKR Texas Instruments, Instrumentation Amplifier, 8mV Offset 2MHz, 2.5V to 5.5V V, 8-Pin VSSOP
2500
€ 2 018,77
€ 0,808 Each (On a Reel of 2500) (ex VAT)
INA332AIDGKR Texas Instruments, Instrumentation Amplifier, 8mV Offset 2MHz, 2.5V to 5.5V V, 8-Pin VSSOP
Информацията за складовите наличности временно не е налична.
2500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Single
Package Type
VSSOP
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.5V to 5.5V V
Pin Count
8
Maximum Input Offset Voltage
8mV
Typical Gain Bandwidth Product
2MHz

