Texas Instruments INA225AIDGKT, Current Sensor IC 8-Pin, VSSOP

Технически документи
Спецификации
Brand
Texas InstrumentsOffset Voltage
±150µV
Quiescent Current
350µA
Package Type
VSSOP
Pin Count
8
Mounting Type
Surface Mount
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Input Voltage
36 V
Minimum Input Voltage
0 V
Product Height
0.95mm
Product Length
3.1mm
Product Width
3.1mm
Детайли за продукта
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
€ 9,41
€ 1,883 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 9,41
€ 1,883 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsOffset Voltage
±150µV
Quiescent Current
350µA
Package Type
VSSOP
Pin Count
8
Mounting Type
Surface Mount
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Input Voltage
36 V
Minimum Input Voltage
0 V
Product Height
0.95mm
Product Length
3.1mm
Product Width
3.1mm
Детайли за продукта
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.