Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

INA213BIDCKT Texas Instruments, Current Shunt Monitor Single Voltage 6-Pin SC-70

Номер на артикул на RS: 252-8506Марка: Texas Instruments№ по каталога на производителя: INA213BIDCKT
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

26 V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,75

€ 1,349 Each (In a Pack of 5) (ex VAT)

INA213BIDCKT Texas Instruments, Current Shunt Monitor Single Voltage 6-Pin SC-70
Изберете тип опаковка

€ 6,75

€ 1,349 Each (In a Pack of 5) (ex VAT)

INA213BIDCKT Texas Instruments, Current Shunt Monitor Single Voltage 6-Pin SC-70
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,349€ 6,75
25 - 45€ 1,281€ 6,41
50 - 120€ 1,155€ 5,77
125 - 245€ 1,037€ 5,19
250+€ 0,988€ 4,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

26 V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more