Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

INA2128U Texas Instruments, Instrumentation Amplifier, 16-Pin SOIC

Номер на артикул на RS: 102-5657Марка: Texas Instruments№ по каталога на производителя: INA2128U
brand-logo

Технически документи

Спецификации

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Typical Dual Supply Voltage

±15V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

100GΩ

Minimum CMRR

80dB

Maximum Supply Current

1.5 mA

Dimensions

10.28 x 7.52 x 2.35mm

Width

7.52mm

Height

2.35mm

Length

10.28mm

Детайли за продукта

Instrumentation Amplifiers, Dual, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 592,42

€ 14,811 Each (In a Tube of 40) (ex VAT)

INA2128U Texas Instruments, Instrumentation Amplifier, 16-Pin SOIC

€ 592,42

€ 14,811 Each (In a Tube of 40) (ex VAT)

INA2128U Texas Instruments, Instrumentation Amplifier, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Typical Dual Supply Voltage

±15V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

100GΩ

Minimum CMRR

80dB

Maximum Supply Current

1.5 mA

Dimensions

10.28 x 7.52 x 2.35mm

Width

7.52mm

Height

2.35mm

Length

10.28mm

Детайли за продукта

Instrumentation Amplifiers, Dual, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more