Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

INA181A3IDBVR Texas Instruments, Current Sense Amplifier Single Voltage 6-Pin SOT-23

Номер на артикул на RS: 268-7486Марка: Texas Instruments№ по каталога на производителя: INA181A3IDBVR
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SOT-23

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 492,79

€ 0,164 Each (On a Reel of 3000) (ex VAT)

INA181A3IDBVR Texas Instruments, Current Sense Amplifier Single Voltage 6-Pin SOT-23

€ 492,79

€ 0,164 Each (On a Reel of 3000) (ex VAT)

INA181A3IDBVR Texas Instruments, Current Sense Amplifier Single Voltage 6-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

SOT-23

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more