Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Typical Dual Supply Voltage
±18V
Rail to Rail
No
Maximum Input Offset Voltage
250µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum CMRR
100dB
Typical Gain Bandwidth Product
800kHz
Maximum Supply Current
12 μA
Length
8.75mm
PRICED TO CLEAR
Yes
Height
1.5mm
Width
4.5mm
Dimensions
8.75 x 4 x 1.5mm
€ 5,92
€ 5,92 Всеки (ex VAT)
Стандарт
1
€ 5,92
€ 5,92 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 1 | € 5,92 |
2 - 4 | € 5,64 |
5 - 9 | € 5,45 |
10 - 24 | € 5,35 |
25+ | € 5,11 |
Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Typical Dual Supply Voltage
±18V
Rail to Rail
No
Maximum Input Offset Voltage
250µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum CMRR
100dB
Typical Gain Bandwidth Product
800kHz
Maximum Supply Current
12 μA
Length
8.75mm
PRICED TO CLEAR
Yes
Height
1.5mm
Width
4.5mm
Dimensions
8.75 x 4 x 1.5mm