INA128U Texas Instruments, Instrumentation Amplifier, 50μV Offset, ±15 V, 8-Pin SOIC
Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
±15 V
Pin Count
8
Maximum Input Offset Voltage
50µV
Страна на произход
Malaysia
€ 748,92
€ 9,986 Each (In a Tube of 75) (ex VAT)
INA128U Texas Instruments, Instrumentation Amplifier, 50μV Offset, ±15 V, 8-Pin SOIC
75
€ 748,92
€ 9,986 Each (In a Tube of 75) (ex VAT)
INA128U Texas Instruments, Instrumentation Amplifier, 50μV Offset, ±15 V, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.
75
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
±15 V
Pin Count
8
Maximum Input Offset Voltage
50µV
Страна на произход
Malaysia