Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

INA111AP Texas Instruments, Instrumentation Amplifier, ±1000μV Offset 2MHz, ±15 V, 8-Pin PDIP

Номер на артикул на RS: 197-7135Марка: Texas Instruments№ по каталога на производителя: INA111AP
brand-logo

Технически документи

Спецификации

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

±1000µV

Typical Gain Bandwidth Product

2MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,73

€ 12,73 Всеки (ex VAT)

INA111AP Texas Instruments, Instrumentation Amplifier, ±1000μV Offset 2MHz, ±15 V, 8-Pin PDIP
Изберете тип опаковка

€ 12,73

€ 12,73 Всеки (ex VAT)

INA111AP Texas Instruments, Instrumentation Amplifier, ±1000μV Offset 2MHz, ±15 V, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

±1000µV

Typical Gain Bandwidth Product

2MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more