Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
16
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Maximum Input Offset Voltage
30µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
0.06GΩ
Minimum CMRR
100dB
Typical Gain Bandwidth Product
6MHz
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Детайли за продукта
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
€ 11,91
€ 11,91 Всеки (ex VAT)
Стандарт
1
€ 11,91
€ 11,91 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 11,91 |
| 5 - 9 | € 11,33 |
| 10 - 24 | € 10,18 |
| 25 - 49 | € 9,22 |
| 50+ | € 9,00 |
Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
16
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Maximum Input Offset Voltage
30µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
0.06GΩ
Minimum CMRR
100dB
Typical Gain Bandwidth Product
6MHz
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Детайли за продукта
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.


