Texas Instruments DS92LX1622SQE/NOPB, LVDS Serializer CML LVCMOS, 40-Pin WQFN

Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
CML
Output Type
LVCMOS
IC Type
Serializer IC
Transmission Data Rate
900Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
40
Differential Input Low Threshold Voltage
-90mV
Dimensions
6 x 6 x 0.8mm
Height
0.8mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Width
6mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Детайли за продукта
Channel Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
CML
Output Type
LVCMOS
IC Type
Serializer IC
Transmission Data Rate
900Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
40
Differential Input Low Threshold Voltage
-90mV
Dimensions
6 x 6 x 0.8mm
Height
0.8mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Width
6mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Детайли за продукта
Channel Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.