Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments DS92LV010ATM/NOPB, LVDS Transceiver LVCMOS, LVDS, LVTTL Transceiver, 8-Pin SOIC

Номер на артикул на RS: 100-0717Марка: Texas Instruments№ по каталога на производителя: DS92LV010ATM/NOPB
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Number of Drivers

1

Input Type

LVCMOS, LVDS, LVTTL

IC Type

Transceiver IC

Output Type

Transceiver

Transmission Data Rate

100Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Length

4.9mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.9mm

Детайли за продукта

Multipoint LVDS, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 383,43

€ 4,036 Each (In a Tube of 95) (ex VAT)

Texas Instruments DS92LV010ATM/NOPB, LVDS Transceiver LVCMOS, LVDS, LVTTL Transceiver, 8-Pin SOIC

€ 383,43

€ 4,036 Each (In a Tube of 95) (ex VAT)

Texas Instruments DS92LV010ATM/NOPB, LVDS Transceiver LVCMOS, LVDS, LVTTL Transceiver, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Drivers

1

Input Type

LVCMOS, LVDS, LVTTL

IC Type

Transceiver IC

Output Type

Transceiver

Transmission Data Rate

100Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Length

4.9mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.9mm

Детайли за продукта

Multipoint LVDS, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more