Texas Instruments DS90LV047ATM/NOPB, LVDS Transmitter Quad CMOS, TTL LVDS, 16-Pin SOIC

Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CMOS, TTL
Output Type
LVDS
IC Type
Transmitter IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.91 x 3.91 x 1.45mm
Height
1.45mm
Length
9.91mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Детайли за продукта
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 2,19
€ 2,19 Всеки (ex VAT)
Стандарт
1
€ 2,19
€ 2,19 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 2,19 |
5 - 9 | € 2,07 |
10 - 24 | € 2,01 |
25 - 49 | € 1,95 |
50+ | € 1,90 |
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CMOS, TTL
Output Type
LVDS
IC Type
Transmitter IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.91 x 3.91 x 1.45mm
Height
1.45mm
Length
9.91mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Детайли за продукта
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.