Texas Instruments DS90LV012ATMF/NOPB, LVDS Receiver LVTTL, 5-Pin SOT-23

Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS
Output Type
LVTTL
IC Type
Receiver IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Differential Input High Threshold Voltage
0mV
Differential Input Low Threshold Voltage
-30mV
Dimensions
2.92 x 1.6 x 1.02mm
Height
1.02mm
Length
2.92mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
1.6mm
Minimum Operating Supply Voltage
2.7 V
Детайли за продукта
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 4,15
€ 0,829 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,15
€ 0,829 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 0,829 | € 4,15 |
25 - 45 | € 0,742 | € 3,71 |
50 - 245 | € 0,664 | € 3,32 |
250 - 495 | € 0,58 | € 2,90 |
500+ | € 0,541 | € 2,70 |
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS
Output Type
LVTTL
IC Type
Receiver IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Differential Input High Threshold Voltage
0mV
Differential Input Low Threshold Voltage
-30mV
Dimensions
2.92 x 1.6 x 1.02mm
Height
1.02mm
Length
2.92mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
1.6mm
Minimum Operating Supply Voltage
2.7 V
Детайли за продукта
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.