Texas Instruments DS90LV011ATMF/NOPB, LVDS Transceiver LVCMOS Driver, 5-Pin SOT-23

Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS
Output Type
Driver
IC Type
Transceiver IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.92 x 1.6 x 1.02mm
Height
1.02mm
Length
2.92mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
1.6mm
Minimum Operating Supply Voltage
3 V
Детайли за продукта
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 4,48
€ 0,896 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,48
€ 0,896 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 0,896 | € 4,48 |
25 - 45 | € 0,85 | € 4,25 |
50 - 120 | € 0,765 | € 3,83 |
125 - 245 | € 0,687 | € 3,44 |
250+ | € 0,655 | € 3,28 |
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS
Output Type
Driver
IC Type
Transceiver IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.92 x 1.6 x 1.02mm
Height
1.02mm
Length
2.92mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
1.6mm
Minimum Operating Supply Voltage
3 V
Детайли за продукта
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.