Texas Instruments DS90LV001TLD/NOPB, LVDS Buffer LVDS, 8-Pin LLP

Номер на артикул на RS: 761-4814Марка: Texas Instruments№ по каталога на производителя: DS90LV001TLD/NOPB
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Number of Drivers

1

Input Type

LVDS

Output Type

LVDS

IC Type

Buffer IC

Transmission Data Rate

800Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

8

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Dimensions

3 x 3 x 0.8mm

Height

0.8mm

Length

3mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3mm

Minimum Operating Supply Voltage

3 V

Детайли за продукта

LVDS/M-LVDS/ECL/CML, Repeater/Buffer, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7,46

€ 1,491 Each (In a Pack of 5) (ex VAT)

Texas Instruments DS90LV001TLD/NOPB, LVDS Buffer LVDS, 8-Pin LLP
Изберете тип опаковка

€ 7,46

€ 1,491 Each (In a Pack of 5) (ex VAT)

Texas Instruments DS90LV001TLD/NOPB, LVDS Buffer LVDS, 8-Pin LLP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Drivers

1

Input Type

LVDS

Output Type

LVDS

IC Type

Buffer IC

Transmission Data Rate

800Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

8

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Dimensions

3 x 3 x 0.8mm

Height

0.8mm

Length

3mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3mm

Minimum Operating Supply Voltage

3 V

Детайли за продукта

LVDS/M-LVDS/ECL/CML, Repeater/Buffer, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more