Texas Instruments DS90LT012AQMFE/NOPB, LVDS Receiver CML, LVDS, LVPECL CMOS, TTL, 5-Pin, SOT-23

Номер на артикул на RS: 813-6526Марка: Texas Instruments№ по каталога на производителя: DS90LT012AQMFE/NOPB
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Number of Drivers

1

Input Type

CML, LVDS, LVPECL

Output Type

CMOS, TTL

Transmission Data Rate

400Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Differential Input Low Threshold Voltage

-100mV

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Length

3.05mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Width

1.75mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Texas Instruments DS90LT012AQMFE/NOPB, LVDS Receiver CML, LVDS, LVPECL CMOS, TTL, 5-Pin, SOT-23

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Texas Instruments DS90LT012AQMFE/NOPB, LVDS Receiver CML, LVDS, LVPECL CMOS, TTL, 5-Pin, SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Drivers

1

Input Type

CML, LVDS, LVPECL

Output Type

CMOS, TTL

Transmission Data Rate

400Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Differential Input Low Threshold Voltage

-100mV

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Length

3.05mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Width

1.75mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от