Texas Instruments DS90CF386MTD/NOPB, LVDS Receiver 28 LVCMOS, 56-Pin TSSOP

Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
28
Input Type
LVDS
IC Type
Receiver IC
Output Type
LVCMOS
Transmission Data Rate
2380Mbps
Number of Elements per Chip
3
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
56
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
14 x 6.1 x 0.9mm
Height
0.9mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+70 °C
Width
6.1mm
Minimum Operating Temperature
-10 °C
Minimum Operating Supply Voltage
3 V
Детайли за продукта
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 172,35
€ 5,069 Each (In a Tube of 34) (ex VAT)
34
€ 172,35
€ 5,069 Each (In a Tube of 34) (ex VAT)
34
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
34 - 34 | € 5,069 | € 172,35 |
68 - 136 | € 4,939 | € 167,94 |
170+ | € 4,815 | € 163,73 |
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
28
Input Type
LVDS
IC Type
Receiver IC
Output Type
LVCMOS
Transmission Data Rate
2380Mbps
Number of Elements per Chip
3
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
56
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
14 x 6.1 x 0.9mm
Height
0.9mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+70 °C
Width
6.1mm
Minimum Operating Temperature
-10 °C
Minimum Operating Supply Voltage
3 V
Детайли за продукта
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.