Texas Instruments DS25BR440TSQ/NOPB, LVDS Buffer Quad CML, LVDS, LVPECL LVDS, 40-Pin WQFN

Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CML, LVDS, LVPECL
Output Type
LVDS
IC Type
Buffer IC
Transmission Data Rate
3.125Gbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
40
Differential Input Low Threshold Voltage
-100mV
Dimensions
6 x 6 x 0.8mm
Height
0.8mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
6mm
Minimum Operating Supply Voltage
3 V
Детайли за продукта
Signal Conditioners, LVDS Repeaters, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 7,46
€ 7,46 Всеки (ex VAT)
Стандарт
1
€ 7,46
€ 7,46 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 7,46 |
5 - 9 | € 7,10 |
10 - 24 | € 6,43 |
25 - 49 | € 6,25 |
50+ | € 6,10 |
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CML, LVDS, LVPECL
Output Type
LVDS
IC Type
Buffer IC
Transmission Data Rate
3.125Gbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
40
Differential Input Low Threshold Voltage
-100mV
Dimensions
6 x 6 x 0.8mm
Height
0.8mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
6mm
Minimum Operating Supply Voltage
3 V
Детайли за продукта
Signal Conditioners, LVDS Repeaters, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.