DS16EV5110ASQE/NOPB Texas Instruments, Adaptive Cable Equaliser 20m 3 → 3.6 V 48-Pin LLP

Номер на артикул на RS: 162-5007Марка: Texas Instruments№ по каталога на производителя: DS16EV5110ASQE/NOPB
brand-logo

Технически документи

Спецификации

Maximum Data Rate

2.25Gbps

Maximum Equalisation Length

20m

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

48

Dimensions

7 x 7 x 0.8mm

Length

7mm

Width

7mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Operating Supply Voltage Range

3 → 3.6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Operating Temperature Range

-40 → +85 °C

Страна на произход

United States

Детайли за продукта

Display & Imaging SerDes, DVI/HDMI Interface, Texas Instruments

Video, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 250) (ex VAT)

DS16EV5110ASQE/NOPB Texas Instruments, Adaptive Cable Equaliser 20m 3 → 3.6 V 48-Pin LLP

P.O.A.

Each (On a Reel of 250) (ex VAT)

DS16EV5110ASQE/NOPB Texas Instruments, Adaptive Cable Equaliser 20m 3 → 3.6 V 48-Pin LLP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Data Rate

2.25Gbps

Maximum Equalisation Length

20m

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

48

Dimensions

7 x 7 x 0.8mm

Length

7mm

Width

7mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Operating Supply Voltage Range

3 → 3.6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Operating Temperature Range

-40 → +85 °C

Страна на произход

United States

Детайли за продукта

Display & Imaging SerDes, DVI/HDMI Interface, Texas Instruments

Video, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more