Технически документи
Спецификации
Brand
Texas InstrumentsMotor Type
Brushed DC
Output Configuration
Half Bridge
Configuration
Half Bridge
Maximum IGBT Collector Current
1.8A
Maximum Output Current
1.8A
Maximum Supply Voltage
11 V
Maximum Collector Emitter Voltage
7 V
Mounting Type
Surface Mount
Package Type
WSON-8
Pin Count
8
€ 5,22
€ 0,522 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 5,22
€ 0,522 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,522 | € 5,22 |
50 - 90 | € 0,509 | € 5,09 |
100 - 240 | € 0,495 | € 4,95 |
250 - 490 | € 0,483 | € 4,83 |
500+ | € 0,471 | € 4,71 |
Технически документи
Спецификации
Brand
Texas InstrumentsMotor Type
Brushed DC
Output Configuration
Half Bridge
Configuration
Half Bridge
Maximum IGBT Collector Current
1.8A
Maximum Output Current
1.8A
Maximum Supply Voltage
11 V
Maximum Collector Emitter Voltage
7 V
Mounting Type
Surface Mount
Package Type
WSON-8
Pin Count
8