Texas Instruments DRV8834PWP, Stepper Motor Driver IC, 10.8 V 1.5A 24-Pin, HTSSOP

Номер на артикул на RS: 774-1398Марка: Texas Instruments№ по каталога на производителя: DRV8834PWP
brand-logo

Технически документи

Спецификации

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

1.5A

Maximum Collector Emitter Voltage

10.8 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Maximum Operating Supply Voltage

10.8 V

Pin Count

24

Minimum Operating Supply Voltage

2.5 V

Typical Switching Frequency

42.5kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

7.9mm

Height

1.05mm

Width

4.5mm

Dimensions

7.9 x 4.5 x 1.05mm

Детайли за продукта

Stepper Drivers with FETs, Texas Instruments

A range of dedicated Stepper Motor Driver ICs from Texas Instruments.

Motor Controllers & Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,05

€ 3,05 Всеки (ex VAT)

Texas Instruments DRV8834PWP, Stepper Motor Driver IC, 10.8 V 1.5A 24-Pin, HTSSOP
Изберете тип опаковка

€ 3,05

€ 3,05 Всеки (ex VAT)

Texas Instruments DRV8834PWP, Stepper Motor Driver IC, 10.8 V 1.5A 24-Pin, HTSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 3,05
5 - 9€ 2,89
10 - 24€ 2,62
25 - 49€ 2,35
50+€ 2,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

1.5A

Maximum Collector Emitter Voltage

10.8 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Maximum Operating Supply Voltage

10.8 V

Pin Count

24

Minimum Operating Supply Voltage

2.5 V

Typical Switching Frequency

42.5kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

7.9mm

Height

1.05mm

Width

4.5mm

Dimensions

7.9 x 4.5 x 1.05mm

Детайли за продукта

Stepper Drivers with FETs, Texas Instruments

A range of dedicated Stepper Motor Driver ICs from Texas Instruments.

Motor Controllers & Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more