Texas Instruments DRV2605LDGST, Piezo Haptic Motor Driver IC, 5 V 10-Pin, VSSOP

Технически документи
Спецификации
Brand
Texas InstrumentsMotor Type
Piezo Haptic
Output Configuration
Full Bridge
Maximum Collector Emitter Voltage
5 V
Mounting Type
Surface Mount
Package Type
VSSOP
Maximum Operating Supply Voltage
5.2 V
Pin Count
10
Minimum Operating Supply Voltage
2 V
Typical Switching Frequency
250kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm
Детайли за продукта
Motor Haptic Drivers, Texas Instruments
Integrated Haptic Driver ICs from Texas Instruments designed to operate with LRA (Linear Resonance Actuator) and ERM (Eccentric Rotating Mass) devices. Haptic actuators create the sense of touch by generating motions, forces or vibrations which the user will detect and can respond to.
Piezoelectric and Haptic Drivers
€ 5,02
€ 2,508 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 5,02
€ 2,508 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsMotor Type
Piezo Haptic
Output Configuration
Full Bridge
Maximum Collector Emitter Voltage
5 V
Mounting Type
Surface Mount
Package Type
VSSOP
Maximum Operating Supply Voltage
5.2 V
Pin Count
10
Minimum Operating Supply Voltage
2 V
Typical Switching Frequency
250kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm
Детайли за продукта
Motor Haptic Drivers, Texas Instruments
Integrated Haptic Driver ICs from Texas Instruments designed to operate with LRA (Linear Resonance Actuator) and ERM (Eccentric Rotating Mass) devices. Haptic actuators create the sense of touch by generating motions, forces or vibrations which the user will detect and can respond to.