Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Type
Audio
Output Type
2 Channel Mono
Maximum Power
0.0936W
Amplifier Class
Class A-B
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Number of Channels per Chip
1
Package Type
PDIP
Pin Count
8
Input Signal Type
Differential
Typical Gain Bandwidth Product
1.5MHz
Страна на произход
Thailand
€ 10,15
€ 5,073 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 10,15
€ 5,073 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Type
Audio
Output Type
2 Channel Mono
Maximum Power
0.0936W
Amplifier Class
Class A-B
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Number of Channels per Chip
1
Package Type
PDIP
Pin Count
8
Input Signal Type
Differential
Typical Gain Bandwidth Product
1.5MHz
Страна на произход
Thailand