Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Type
Audio
Output Type
2 Channel Mono
Maximum Power
0.0936W
Amplifier Class
Class A-B
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Number of Channels per Chip
1
Package Type
PDIP
Pin Count
8
Input Signal Type
Differential
Typical Gain Bandwidth Product
1.5MHz
Страна на произход
Thailand
€ 173,81
€ 3,476 Each (In a Tube of 50) (ex VAT)
50
€ 173,81
€ 3,476 Each (In a Tube of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Тръба |
---|---|---|
50 - 50 | € 3,476 | € 173,81 |
100+ | € 3,303 | € 165,17 |
Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Type
Audio
Output Type
2 Channel Mono
Maximum Power
0.0936W
Amplifier Class
Class A-B
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Number of Channels per Chip
1
Package Type
PDIP
Pin Count
8
Input Signal Type
Differential
Typical Gain Bandwidth Product
1.5MHz
Страна на произход
Thailand