Texas Instruments , 1-Channel Ethernet Transceiver 48-Pin QFP, DP83867IRRGZT
Номер на артикул на RS: 208-8498Марка: Texas Instruments№ по каталога на производителя: DP83867IRRGZT

Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Channels per Chip
1
Typical Data Rate
10 Mb/s Mbps, 100 Mb/s Mbps, 1000 Mb/s Mbps
Integrated CDR
Yes
Power Supply Type
Analogue, Digital
Typical Operating Supply Voltage
1.5 V, 1.8 V, 1 V
JTAG Support
Yes
Package Type
QFP
Pin Count
48
€ 7,28
€ 7,28 Всеки (ex VAT)
Texas Instruments , 1-Channel Ethernet Transceiver 48-Pin QFP, DP83867IRRGZT
1
€ 7,28
€ 7,28 Всеки (ex VAT)
Texas Instruments , 1-Channel Ethernet Transceiver 48-Pin QFP, DP83867IRRGZT
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 7,28 |
5 - 9 | € 6,92 |
10 - 24 | € 6,23 |
25 - 49 | € 5,93 |
50+ | € 5,78 |
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Channels per Chip
1
Typical Data Rate
10 Mb/s Mbps, 100 Mb/s Mbps, 1000 Mb/s Mbps
Integrated CDR
Yes
Power Supply Type
Analogue, Digital
Typical Operating Supply Voltage
1.5 V, 1.8 V, 1 V
JTAG Support
Yes
Package Type
QFP
Pin Count
48