Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments DCP012405BP, DC-DC Power Supply Module 33mA 400 KHz

Номер на артикул на RS: 252-5446Марка: Texas Instruments№ по каталога на производителя: DCP012405BP
brand-logo

Технически документи

Спецификации

Maximum Output Current

33mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

13 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,17

€ 16,17 Всеки (ex VAT)

Texas Instruments DCP012405BP, DC-DC Power Supply Module 33mA 400 KHz
Изберете тип опаковка

€ 16,17

€ 16,17 Всеки (ex VAT)

Texas Instruments DCP012405BP, DC-DC Power Supply Module 33mA 400 KHz
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,17
5 - 9€ 15,73
10 - 24€ 15,31
25 - 49€ 14,92
50+€ 14,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

33mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

13 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more