Texas Instruments DCP010515BP, DC-DC Power Supply Module 67mA 400 KHz

Номер на артикул на RS: 252-5435Марка: Texas Instruments№ по каталога на производителя: DCP010515BP
brand-logo

Технически документи

Спецификации

Maximum Output Current

67mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

26 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 320,94

€ 12,838 Each (In a Tube of 25) (ex VAT)

Texas Instruments DCP010515BP, DC-DC Power Supply Module 67mA 400 KHz

€ 320,94

€ 12,838 Each (In a Tube of 25) (ex VAT)

Texas Instruments DCP010515BP, DC-DC Power Supply Module 67mA 400 KHz

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
25 - 25€ 12,838€ 320,94
50 - 100€ 12,509€ 312,72
125+€ 12,196€ 304,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

67mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

26 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more