Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments DCP010512DBP-U, DC-DC Power Supply Module 41mA 400 KHz

Номер на артикул на RS: 252-5434Марка: Texas Instruments№ по каталога на производителя: DCP010512DBP-U
brand-logo

Технически документи

Спецификации

Maximum Output Current

41mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

21 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,72

€ 11,72 Всеки (ex VAT)

Texas Instruments DCP010512DBP-U, DC-DC Power Supply Module 41mA 400 KHz
Изберете тип опаковка

€ 11,72

€ 11,72 Всеки (ex VAT)

Texas Instruments DCP010512DBP-U, DC-DC Power Supply Module 41mA 400 KHz
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

41mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

21 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more