Texas Instruments, DAC Octal 12 bit-, 55.55ksps, ±0.2%FSR Serial, 16-Pin TSSOP

Номер на артикул на RS: 252-8647Марка: Texas Instruments№ по каталога на производителя: DAC7678SPW
brand-logo

Технически документи

Спецификации

Architecture

String DAC

Resolution

12 bit

Conversion Rate

55.55ksps

Full Scale Error

±0.2%FSR

Integral Nonlinearity Error

±0.25LSB

Number of DAC Channels

8

Package Type

TSSOP

Pin Count

16

Digital Interface Type

Serial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,47

€ 12,47 Всеки (ex VAT)

Texas Instruments, DAC Octal 12 bit-, 55.55ksps, ±0.2%FSR Serial, 16-Pin TSSOP
Изберете тип опаковка

€ 12,47

€ 12,47 Всеки (ex VAT)

Texas Instruments, DAC Octal 12 bit-, 55.55ksps, ±0.2%FSR Serial, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,47
5 - 9€ 11,85
10 - 24€ 10,67
25 - 49€ 9,59
50+€ 9,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

String DAC

Resolution

12 bit

Conversion Rate

55.55ksps

Full Scale Error

±0.2%FSR

Integral Nonlinearity Error

±0.25LSB

Number of DAC Channels

8

Package Type

TSSOP

Pin Count

16

Digital Interface Type

Serial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more