Texas Instruments, DAC 8 bit- ±1LSB Parallel, 16-Pin MDIP

Номер на артикул на RS: 533-8776Марка: Texas Instruments№ по каталога на производителя: DAC0800LCN/NOPB
brand-logo

Технически документи

Спецификации

Architecture

Current Steering

Resolution

8 bit

Full Scale Error

±1LSB

Integral Nonlinearity Error

±0.19%FSR

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

MDIP

Pin Count

16

Maximum Settling Time

0.15µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Dual

Minimum Operating Temperature

0 °C

Dimensions

19.05 x 6.35 x 3.3mm

Maximum Operating Temperature

70 °C

Детайли за продукта

Digital to Analogue Converters 8 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,09

€ 4,09 Всеки (ex VAT)

Texas Instruments, DAC 8 bit- ±1LSB Parallel, 16-Pin MDIP
Изберете тип опаковка

€ 4,09

€ 4,09 Всеки (ex VAT)

Texas Instruments, DAC 8 bit- ±1LSB Parallel, 16-Pin MDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,09
5 - 9€ 3,88
10 - 24€ 3,51
25 - 49€ 3,16
50+€ 2,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Architecture

Current Steering

Resolution

8 bit

Full Scale Error

±1LSB

Integral Nonlinearity Error

±0.19%FSR

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

MDIP

Pin Count

16

Maximum Settling Time

0.15µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Dual

Minimum Operating Temperature

0 °C

Dimensions

19.05 x 6.35 x 3.3mm

Maximum Operating Temperature

70 °C

Детайли за продукта

Digital to Analogue Converters 8 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от