Texas Instruments NexFET N-Channel MOSFET, 50 A, 100 V, 8-Pin VSONP CSD19534Q5A

Номер на артикул на RS: 208-8486Марка: Texas Instruments№ по каталога на производителя: CSD19534Q5A
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

100 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.51e+007 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 986,46

€ 0,395 Each (On a Reel of 2500) (ex VAT)

Texas Instruments NexFET N-Channel MOSFET, 50 A, 100 V, 8-Pin VSONP CSD19534Q5A

€ 986,46

€ 0,395 Each (On a Reel of 2500) (ex VAT)

Texas Instruments NexFET N-Channel MOSFET, 50 A, 100 V, 8-Pin VSONP CSD19534Q5A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

100 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.51e+007 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more