Технически документи
Спецификации
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
60 V
Series
NexFET
Package Type
VSONP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
1.2e+006 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.5V
Number of Elements per Chip
1
Transistor Material
Si
€ 16,53
€ 0,661 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 16,53
€ 0,661 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 25 | € 0,661 | € 16,53 |
50 - 75 | € 0,647 | € 16,18 |
100 - 225 | € 0,48 | € 11,99 |
250 - 975 | € 0,462 | € 11,56 |
1000+ | € 0,351 | € 8,79 |
Технически документи
Спецификации
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
60 V
Series
NexFET
Package Type
VSONP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
1.2e+006 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.5V
Number of Elements per Chip
1
Transistor Material
Si