N-Channel MOSFET, 54 A, 60 V, 3-Pin TO-220 Texas Instruments CSD18537NKCS

Технически документи
Спецификации
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
54 A
Maximum Drain Source Voltage
60 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
18 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.6V
Maximum Power Dissipation
79 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
10.67mm
Typical Gate Charge @ Vgs
14 nC @ 10 V
Width
4.7mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Height
16.51mm
Series
NexFET
Minimum Operating Temperature
-55 °C
Детайли за продукта
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
54 A
Maximum Drain Source Voltage
60 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
18 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.6V
Maximum Power Dissipation
79 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
10.67mm
Typical Gate Charge @ Vgs
14 nC @ 10 V
Width
4.7mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Height
16.51mm
Series
NexFET
Minimum Operating Temperature
-55 °C
Детайли за продукта