Texas Instruments NexFET N-Channel MOSFET, 100 A, 60 V, 8-Pin VSONP CSD18533Q5A

Номер на артикул на RS: 827-4892Марка: Texas Instruments№ по каталога на производителя: CSD18533Q5A
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

3.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

14 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Length

5.8mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,19

€ 1,038 Each (In a Pack of 5) (ex VAT)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 60 V, 8-Pin VSONP CSD18533Q5A
Изберете тип опаковка

€ 5,19

€ 1,038 Each (In a Pack of 5) (ex VAT)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 60 V, 8-Pin VSONP CSD18533Q5A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

3.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

14 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Length

5.8mm

Height

1.1mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more