Технически документи
Спецификации
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
134 A
Maximum Drain Source Voltage
60 V
Series
NexFET
Package Type
VSONP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
5.8 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.3V
Minimum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
3.1 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
5mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5.8mm
Typical Gate Charge @ Vgs
18 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1.1mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
€ 8,32
€ 1,664 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 8,32
€ 1,664 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,664 | € 8,32 |
25 - 45 | € 1,583 | € 7,92 |
50 - 120 | € 1,424 | € 7,12 |
125 - 245 | € 1,279 | € 6,39 |
250+ | € 1,215 | € 6,07 |
Технически документи
Спецификации
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
134 A
Maximum Drain Source Voltage
60 V
Series
NexFET
Package Type
VSONP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
5.8 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.3V
Minimum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
3.1 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
5mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5.8mm
Typical Gate Charge @ Vgs
18 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1.1mm
Minimum Operating Temperature
-55 °C
Детайли за продукта