CDCVF25081PW, PLL Clock Generator, 16-Pin TSSOP

Номер на артикул на RS: 620-2167Марка: Texas Instruments№ по каталога на производителя: CDCVF25081PW
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Height

1.15mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

8MHz

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Maximum Output Frequency

200MHz

Детайли за продукта

PLL Clock Driver, Texas Instruments

PLL Clock Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

CDCVF25081PW, PLL Clock Generator, 16-Pin TSSOP

P.O.A.

Each (In a Pack of 5) (ex VAT)

CDCVF25081PW, PLL Clock Generator, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Height

1.15mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

8MHz

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Maximum Output Frequency

200MHz

Детайли за продукта

PLL Clock Driver, Texas Instruments

PLL Clock Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more