CDCV304PW, Clock Buffer, 8-Pin TSSOP

Номер на артикул на RS: 620-2117Марка: Texas Instruments№ по каталога на производителя: CDCV304PW
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3 x 4.4 x 1.15mm

Length

3mm

Width

4.4mm

Height

1.15mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

CDCV304PW, Clock Buffer, 8-Pin TSSOP

P.O.A.

Each (In a Pack of 5) (ex VAT)

CDCV304PW, Clock Buffer, 8-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3 x 4.4 x 1.15mm

Length

3mm

Width

4.4mm

Height

1.15mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от