CDCM6208V2RGZT, Clock Generator CML, CMOS, ECL, 2-Input, 48-Pin QFN

Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
CML, CMOS, ECL
Logic Function
Clock Generator
Input Signal Type
CML, LVCMOS, LVDS, LVPECL, XTAL
Output Logic Level
CML, HCSL, LVCMOS, LVDS, LVPECL
Operation Mode
Differential
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
7.15 x 7.15 x 0.92mm
Length
7.15mm
Width
7.15mm
Height
0.92mm
Maximum Operating Supply Voltage
3.465 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Детайли за продукта
Clock Generators, Texas Instruments
Clock Generators/Buffers
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
CML, CMOS, ECL
Logic Function
Clock Generator
Input Signal Type
CML, LVCMOS, LVDS, LVPECL, XTAL
Output Logic Level
CML, HCSL, LVCMOS, LVDS, LVPECL
Operation Mode
Differential
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
48
Dimensions
7.15 x 7.15 x 0.92mm
Length
7.15mm
Width
7.15mm
Height
0.92mm
Maximum Operating Supply Voltage
3.465 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Детайли за продукта