Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
Magnitude Comparator
Output Function
A<B, A=B, A>B
Number of Bits
4
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Maximum Propagation Delay Time @ Maximum CL
40 ns@ 4.5 V
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Maximum Operating Temperature
+125 °C
Length
9.9mm
Maximum Operating Supply Voltage
5.5 V
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Детайли за продукта
74HCT Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
P.O.A.
Each (In a Pack of 10) (ex VAT)
Стандарт
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
Magnitude Comparator
Output Function
A<B, A=B, A>B
Number of Bits
4
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Maximum Propagation Delay Time @ Maximum CL
40 ns@ 4.5 V
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Maximum Operating Temperature
+125 °C
Length
9.9mm
Maximum Operating Supply Voltage
5.5 V
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Детайли за продукта
74HCT Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS