Texas Instruments CD74HCT74E Dual D Type Flip Flop IC, 14-Pin PDIP

Номер на артикул на RS: 633-981Марка: Texas Instruments№ по каталога на производителя: CD74HCT74E
brand-logo
Преглед на всички в Флип флоп ИС

Технически документи

Спецификации

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

35 ns @ 4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Width

6.35mm

Height

4.57mm

Propagation Delay Test Condition

50pF

Детайли за продукта

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,49

€ 0,49 Всеки (ex VAT)

Texas Instruments CD74HCT74E Dual D Type Flip Flop IC, 14-Pin PDIP
Изберете тип опаковка

€ 0,49

€ 0,49 Всеки (ex VAT)

Texas Instruments CD74HCT74E Dual D Type Flip Flop IC, 14-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 0,49
50 - 99€ 0,47
100 - 249€ 0,42
250 - 499€ 0,37
500+€ 0,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

35 ns @ 4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Width

6.35mm

Height

4.57mm

Propagation Delay Test Condition

50pF

Детайли за продукта

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more