Texas Instruments CD74HCT4538M96, Dual Monostable Multivibrator 4mA, 16-Pin SOIC

Номер на артикул на RS: 662-7351PМарка: Texas Instruments№ по каталога на производителя: CD74HCT4538M96
brand-logo

Технически документи

Спецификации

Logic Family

HCT

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Minimum Pulse Width

16 ns

Maximum Propagation Delay Time @ Maximum CL

55 ns @ 4.5 V

Maximum Quiescent Current

0.008mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Width

3.91mm

Детайли за продукта

74HCT Family Monostable Multivibrators, Texas Instruments

Texas Instruments range of Monostable Multivibrators from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments CD74HCT4538M96, Dual Monostable Multivibrator 4mA, 16-Pin SOIC
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments CD74HCT4538M96, Dual Monostable Multivibrator 4mA, 16-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

HCT

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Minimum Pulse Width

16 ns

Maximum Propagation Delay Time @ Maximum CL

55 ns @ 4.5 V

Maximum Quiescent Current

0.008mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Width

3.91mm

Детайли за продукта

74HCT Family Monostable Multivibrators, Texas Instruments

Texas Instruments range of Monostable Multivibrators from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more