Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments CD74HCT374M Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC

Номер на артикул на RS: 145-6152Марка: Texas Instruments№ по каталога на производителя: CD74HCT374M
brand-logo
Преглед на всички в Флип флоп ИС

Технически документи

Спецификации

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

33 ns @ 4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

12.8mm

Height

2.35mm

Width

7.52mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Детайли за продукта

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments CD74HCT374M Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments CD74HCT374M Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

33 ns @ 4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

12.8mm

Height

2.35mm

Width

7.52mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Детайли за продукта

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more