Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments CD74HCT32E, Quad 2-Input OR Logic Gate, 14-Pin PDIP

Номер на артикул на RS: 633-953Марка: Texas Instruments№ по каталога на производителя: CD74HCT32E
brand-logo

Технически документи

Спецификации

Logic Function

OR

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

24 ns @ 4.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4mA

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

19.3mm

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Width

6.35mm

Детайли за продукта

74HCT Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,51

€ 0,51 Всеки (ex VAT)

Texas Instruments CD74HCT32E, Quad 2-Input OR Logic Gate, 14-Pin PDIP
Изберете тип опаковка

€ 0,51

€ 0,51 Всеки (ex VAT)

Texas Instruments CD74HCT32E, Quad 2-Input OR Logic Gate, 14-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 0,51
10 - 24€ 0,50
25 - 49€ 0,48
50+€ 0,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Function

OR

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

24 ns @ 4.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4mA

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

19.3mm

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Width

6.35mm

Детайли за продукта

74HCT Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more