Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Magnitude Comparator
Output Function
A<B, A=B, A>B
Number of Bits
4
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
195 ns @ 2 V, 33 ns @ 6 V, 39 ns @ 4.5 V
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
9.9mm
Maximum Operating Supply Voltage
6 V
Width
3.91mm
Детайли за продукта
74HC Family Complex Function, Texas Instruments
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
Each (In a Pack of 10) (ex VAT)
Стандарт
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Magnitude Comparator
Output Function
A<B, A=B, A>B
Number of Bits
4
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
195 ns @ 2 V, 33 ns @ 6 V, 39 ns @ 4.5 V
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
9.9mm
Maximum Operating Supply Voltage
6 V
Width
3.91mm
Детайли за продукта
74HC Family Complex Function, Texas Instruments
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


