Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Magnitude Comparator
Output Function
A<B, A=B, A>B
Number of Bits
4
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
195 ns@ 2 V, 33 ns@ 6 V, 39 ns@ 4.5 V
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Width
6.35mm
Length
19.3mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Детайли за продукта
74HC Family Complex Function, Texas Instruments
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 18,53
€ 0,741 Each (In a Tube of 25) (ex VAT)
25
€ 18,53
€ 0,741 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
25 - 100 | € 0,741 | € 18,52 |
125 - 225 | € 0,704 | € 17,59 |
250 - 350 | € 0,655 | € 16,36 |
375 - 475 | € 0,638 | € 15,95 |
500+ | € 0,622 | € 15,54 |
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Magnitude Comparator
Output Function
A<B, A=B, A>B
Number of Bits
4
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
195 ns@ 2 V, 33 ns@ 6 V, 39 ns@ 4.5 V
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Width
6.35mm
Length
19.3mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Детайли за продукта
74HC Family Complex Function, Texas Instruments
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS